KW SITQA1.KD-DUFQ-D25D144-HR-N
LED Chip White 30mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW SITQA1.KD-DUFQ-D25D144-HR-N
Secondary Manufacturer Part#: Q65112A9210
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| Silver | ||
| InGaN | ||
| Square | ||
| 11.2 lm | ||
| 260 °C | ||
| 30 mA | ||
| 6.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| 3 | ||
| -40 to 110 °C | ||
| 2SMD | ||
| 2 | ||
| 1.5 x 1.5 x 1.42 mm | ||
| 10 V | ||
| Automotive | ||
| KW SITQA1.KD | ||
| SMD | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |