KW HLL531.TE-Z6R9-EBVFFCBB46-RS5R
LED Chip Ultra White x=0.32/y=0.33 1500mA 6-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW HLL531.TE-Z6R9-EBVFFCBB46-RS5R
Secondary Manufacturer Part#: Q65112A4053
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ultra White | ||
| Gold | ||
| InGaN | ||
| 5.43 x 1.03 mm | ||
| Rectangular | ||
| 260 °C | ||
| 1500 mA | ||
| 18.6 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 6SMD | ||
| 6 | ||
| 7.9 x 3.75 x 0.43 mm | ||
| Automotive | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |