KW HHL532.TK-S2S8-4L07M0-2686-A-R18
LED Chip White 1500mA x=0.3342/y=0.3624 3-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW HHL532.TK-S2S8-4L07M0-2686-A-R18
Secondary Manufacturer Part#: KW HHL532.TK-S2S8-4L07M0-2686-A-R18
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| Gold | ||
| 510 lm | ||
| 260 °C | ||
| 1500 mA | ||
| 3.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 135 °C | ||
| 3SMD | ||
| 3 | ||
| 3.75 x 3.75 x 0.49 mm | ||
| 1.2 V | ||
| Automotive | ||
| KW HHL532.TK | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |