PDP SEO Portlet

KW H5L531.TE-8R6S-EBXD46-RS5R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW H5L531.TE-8R6S-EBXD46-RS5R
Secondary Manufacturer Part#: Q65112A9550
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Greenish Cold White
701 cd
Gold
InGaN
2240 lm
260 °C
1200 mA
18.6 V
Surface Mount
MSL 2 - 1 year
-40 to 125 °C
10SMD
10
6.4 x 3.75 x 0.43 mm
1.2 V
Automotive
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: