KW H4L531.TE-6R8R-EBXD46-4LZL
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW H4L531.TE-6R8R-EBXD46-4LZL
Secondary Manufacturer Part#: Q65112A9549
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Greenish Cold White | ||
| 559 cd | ||
| Gold | ||
| InGaN | ||
| 1800 lm | ||
| 260 °C | ||
| 1200 mA | ||
| 14.9 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 8SMD | ||
| 8 | ||
| 5.3 x 3.75 x 0.43 mm | ||
| 1.2 V | ||
| Automotive | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |