KW H2L531.TE-Z7P7-EBVFFCBB46-P
LED Chip Ultra White x=0.33/y=0.35 1500mA 4-Pin SMD
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW H2L531.TE-Z7P7-EBVFFCBB46-P
Secondary Manufacturer Part#: Q65112A4049
- RoHS 10 Compliant
- Tariff Charges
Oslon Black Flat is able to meet a wide range of requirements in terms of output and adaptability to ambient conditions. It offers a uniform light pattern, thermal stability and great brightness.
- Package: SMD epoxy package
- Technology: ThinGaN (UX:3)
- Viewing angle at 50 % IV : 120° (Lambertian Emitter)
- Color: Cx = 0.32, Cy = 0.33 acc. to CIE 1931 (ultra white)
- ESD - withstand voltage: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- Corrosion Robustness: Improved corrosion robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 249200 mcd | ||
| Gold | ||
| InGaN | ||
| 1.03 x 2.13 mm | ||
| Rectangular | ||
| 260 °C | ||
| 1500 mA | ||
| 7.45 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 4SMD | ||
| 4 | ||
| 3.75 x 3.1 x 0.43 mm | ||
| Automotive | ||
| SMD | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |