PDP SEO Portlet

KW H2L531.TE-7P5Q-EBXD46EBZB46

LED Uni-Color White 800lm x=0.32/y=0.33 Chip LED 4-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW H2L531.TE-7P5Q-EBXD46EBZB46
Secondary Manufacturer Part#: Q65111A5669
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Oslon Black Flat is able to meet a wide range of requirements in terms of output and adaptability to ambient conditions. It offers a uniform light pattern, thermal stability and great brightness.

  • Package: SMD epoxy package
  • Technology: ThinGaN (UX:3)
  • Viewing angle at 50 % IV : 120° (Lambertian Emitter)
  • Color: Cx = 0.32, Cy = 0.33 acc. to CIE 1931 (ultra white)
  • ESD - withstand voltage: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
  • Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.93819
4000+
$1.87079
8000+
$1.80654
16000+
$1.73851
32000+
$1.6798