KW EELP41.RU
LED Chip White 25mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW EELP41.RU
Secondary Manufacturer Part#: Q65113A7470
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| Gold | ||
| AlInGaN | ||
| 260 °C | ||
| 25 mA | ||
| 3 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 105 °C | ||
| 2SMD | ||
| 2 | ||
| 1.6 x 0.8 x 0.4 mm | ||
| 1.2 V | ||
| Extended Industrial | ||
| KW EELP41.RU | ||
| SMD | ||
| Chip LED | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |