KW DPLS32.EC-6H6J-4J8K-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4500 K | ||
| 3.67(Max) x 1.17(Max) mm | ||
| 56 lm | ||
| 260 | ||
| 180 mA | ||
| 3.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 100 °C | ||
| 2SMT | ||
| 2 | ||
| 4.1(Max) x 1.5(Max) x 0.75(Max) | ||
| Extended Industrial | ||
| SMT | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |