KW DMLN33.SG-7J7K-EBVFFCBB46-8E8G
LED Chip White x=0.32/y=0.33 300mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW DMLN33.SG-7J7K-EBVFFCBB46-8E8G
Secondary Manufacturer Part#: Q65112A3768
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 31 cd | ||
| Gold | ||
| InGaN | ||
| 2.6 x 1.8 mm | ||
| Rectangular | ||
| 100 lm | ||
| 260 °C | ||
| 300 mA | ||
| 3.5 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 2SMD | ||
| 2 | ||
| 2.75 x 2 x 0.6 mm | ||
| 1.2 V | ||
| Automotive | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |