PDP SEO Portlet

KW DELSS2.RA-AXBZ-FK0PM0-2686

LED Chip White 30mA 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW DELSS2.RA-AXBZ-FK0PM0-2686
Secondary Manufacturer Part#: Q65112A6162
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
2800 mcd
Silver
InGaN
7.8 lm
260 °C
30 mA
3.4 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 110 °C
2SMD
2
1.4 x 0.8 x 0.6 mm
5 V
Automotive
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $:
15000+
$0.06633
30000+
$0.066
60000+
$0.06566
120000+
$0.06532
240000+
$0.06499