PDP SEO Portlet

KW DDLM31.EH-5J6K-A131-W4A4

LED Chip Cool White 6500K 200mA 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW DDLM31.EH-5J6K-A131-W4A4
Secondary Manufacturer Part#: Q65112A5718
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This square package with just 2mm outline combines best performance with a small footprint. A centralized chip allows an easy integration in optical systems. The availability of different main colors and white points gives highest flexibility in various application areas.

Technical Attributes

Find Similar Parts

Description Value
Cool White
80
6500 K
Silver
90 lm
260 °C
200 mA
3.4 V
Surface Mount
Top Mount
3
-40 to 110 °C
2SMD
2
2.25 x 2.25 x 0.6 mm
5 V
Extended Industrial
KW DDLM31.EH
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  72000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.06948