PDP SEO Portlet

KW CWLNM3.TK-S4S9-4L07M0

LED Chip White x=0.316/y=0.33 1500mA 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW CWLNM3.TK-S4S9-4L07M0
Secondary Manufacturer Part#: Q65113A5441
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
Gold
535 lm
260 °C
1500 mA
3.4 V
Surface Mount
Top Mount
2
-40 to 135 °C
2SMD
2
1.9 x 1.5 x 0.732 mm
1.2 V
Automotive
KW CWLNM3.TK
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.42748
8000+
$0.42532
16000+
$0.42316
32000+
$0.421
64000+
$0.41885