KW CULPM1.TG-Z6RF7-EBVFFCBB46X
LED Chip White 6.6A 3-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW CULPM1.TG-Z6RF7-EBVFFCBB46X
Secondary Manufacturer Part#: Q65112A9432
- RoHS 10 Compliant
- Tariff Charges
OSLON Boost HX makes use of the high current capability of the latest chip generation in a thermal optimized package. The LED is characterized by a high luminance from up to 200 cd/mm² and highluminous flux. Therefore this LED is ideally suited as a powerful light source for high-definition MEMS AFS.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| Gold | ||
| 1490 lm | ||
| 260 °C | ||
| 6.6 A | ||
| 3.75 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 3SMD | ||
| 3 | ||
| 4 x 4 x 0.732 mm | ||
| 1.2 V | ||
| Extended Industrial | ||
| KW CULPM1.TG | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |