PDP SEO Portlet

KW CULPM1.TG-Z6RF6-EBVFFCBB-AI

LED Chip White 6.6A 3-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW CULPM1.TG-Z6RF6-EBVFFCBB-AI
Secondary Manufacturer Part#: Q65112A1573
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OSLON Boost HX makes use of the high current capability of the latest chip generation in a thermal optimized package. The LED is characterized by a high luminance from up to 200 cd/mm² and high luminous flux. Therefore this LED is ideally suited as a powerful light source for high-definition MEMS AFS.

  • Package: Ceramic package
  • Chip technology: UX:3
  • Typ. Radiation: 120° (Lambertian emitter)
  • Color: Cx = 0.32, Cy = 0.33 acc. to CIE 1931 (white)
  • Corrosion Robustness Class: 3B
  • Qualifications: The product qualification test plan is based on the guidelines of IEC60810, Lamps for road vehicles – Performance requirements – Requirements and test conditions for LED packages
  • ESD: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$5.26929
4000+
$5.08605
8000+
$4.91138
16000+
$4.72643
32000+
$4.56683