PDP SEO Portlet

KW CSLPM2.PC-5N7N-4F8G-0-700-S

LED Chip Cool White 5700K 1800mA 2-Pin CSMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW CSLPM2.PC-5N7N-4F8G-0-700-S
Secondary Manufacturer Part#: Q65112A3721
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KW CSLPM2.PC-5N7N-4F8G-0-700-S is a compact 3 x 3mm high-power LED with an electrically isolated thermal pad that allows for superior heat dissipation designs. The flat package shape enhances colour homogeneity due to reduced colour-over-angle variation. Extremely low thermal resistance helps to maintain the efficiency remarkably high even when driven at higher currents. It is ideal for entertainment and transportation.

  • Typical radiation is 120° (lambertian emitter)
  • Ceramic package, UX:3 chip technology
  • Corrosion robustness class: 2B
  • Colour rendering index (CRI) is 70 (typical)
  • ESD: 8KV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, class 3B)
  • Operating temperature range from -40°C to 125°C
  • Forward current is 1800mA maximum (TS = 25°C), reverse current is 200mA maximum
  • Forward voltage is 2.85V typical (IF = 700mA), reverse voltage is 1.2V maximum (IR = 20mA)

Technical Attributes

Find Similar Parts

Description Value
Cool White
70
5700 K
125 cd
Matte Tin
400 lm
260 °C
1800 mA
3.2 V
Surface Mount
Top Mount
2
-40 to 125 °C
2CSMD
2
3 x 3 x 0.76 mm
1.2 V
Extended Industrial
KW CSLPM2.PC
CSMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1800  Mult:600  
USD $: