KW CDLMM1.TK-Y1Y5-5L06L0-24A4
LED Chip White 1000mA 3-Pin CSMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KW CDLMM1.TK-Y1Y5-5L06L0-24A4
Secondary Manufacturer Part#: Q65113A4139
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| Gold | ||
| 295 lm | ||
| 260 °C | ||
| 1000 mA | ||
| 3.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 135 °C | ||
| 3CSMD | ||
| 3 | ||
| 1.65 x 1.25 x 0.732 mm | ||
| 1.2 V | ||
| Automotive | ||
| KW CDLMM1.TK | ||
| CSMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |