KT DMLN31.13-8F5H-36-L6E2-65-S
LED Single Chip Green 543nm 300mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KT DMLN31.13-8F5H-36-L6E2-65-S
Secondary Manufacturer Part#: Q65112A3520
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 543 nm | ||
| 9800 mcd | ||
| Gold | ||
| 31.5 lm | ||
| 260 °C | ||
| 300 mA | ||
| 3.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 2SMD | ||
| 2 | ||
| 2.75 x 2 x 0.6 mm | ||
| 1.2 V | ||
| Extended Industrial | ||
| KT DMLN31.13 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |