PDP SEO Portlet

KT DDLM31.13-6H7J-36-W4A4-140

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KT DDLM31.13-6H7J-36-W4A4-140
Secondary Manufacturer Part#: Q65112A5714
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
True Green
543 nm
19.6 cd
63 lm
200 mA
3.4 V
Surface Mount
Top Mount
-40 to 110 °C
2SMD
2
2.25 x 2.25 x 0.6 mm
5 V
Extended Industrial
KT DDLM31.13
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.09925