PDP SEO Portlet

KS DDLM31.23-8E6G-68-C4U4-140-R18

LED Single Chip Super Red 637nm 200mA 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KS DDLM31.23-8E6G-68-C4U4-140-R18
Secondary Manufacturer Part#: Q65112A5713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Super Red
637 nm
7 cd
Silver
Thinfilm
22.4 lm
260 °C
200 mA
2.7 V
Surface Mount
Top Mount
MSL 3 - 168 hours
-40 to 110 to 110 °C
2SMD
2
2.25 x 2.25 x 0.6 mm
12 V
Extended Industrial
KS DDLM31.23
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.09688
8000+
$0.09605
16000+
$0.09468
32000+
$0.09332
64000+
$0.09195