KRTBLSLPS1.32-VUVX-EQ+BTBV-D8X
LED Multi-Color Chip Red/True Green/Blue 621/532/467nm 40/50/30mA 6-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KRTBLSLPS1.32-VUVX-EQ+BTBV-D8X
Secondary Manufacturer Part#: Q65113A3080
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|True Green|Blue | ||
| 621|532|467 nm | ||
| 1250|2800|710 mcd | ||
| Silver | ||
| Thinfilm|InGaN | ||
| 260 °C | ||
| 40|50|30 mA | ||
| 2.4|3.1|3.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| 4 | ||
| -40 to 100 °C | ||
| 6PLCC | ||
| 634|526|462 nm | ||
| 6 | ||
| 3.3 x 3.1 x 1.82 mm | ||
| 12|5|5 V | ||
| Extended Industrial | ||
| KRTB LSLPS1.32 | ||
| PLCC | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |