KRTBEILQ51.3A-5B5C-0112-0-R18
Chip Red/Green/Blue 623nm/526nm/470nm 30mA 4-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KRTBEILQ51.3A-5B5C-0112-0-R18
Secondary Manufacturer Part#: Q65112A8566
- RoHS 10 Compliant
- Tariff Charges
This white-binned RGB LED is finished with a clear casting which leads to very high brightness. All chips can be controlled separately to display various colors including white. Equipped with a silicone lens this device is designed to reliably support long lifetime applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Green|Blue | ||
| 623|526|470 nm | ||
| 3150 mcd | ||
| Gold | ||
| InGaN | ||
| 30 mA | ||
| 2.5|3.1|3.1 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 4SMD | ||
| 630|519|468 nm | ||
| 4 | ||
| 1.6 x 1.6 x 0.6 mm | ||
| 5 V | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |