KR DMLS31.FR-Z7K5-AF-8E8G-700
LED Single Chip Converted Red 800mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KR DMLS31.FR-Z7K5-AF-8E8G-700
Secondary Manufacturer Part#: Q65112A7671
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Converted Red | ||
| 125 lm | ||
| 800 mA | ||
| 3.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 125 °C | ||
| 2SMD | ||
| 2 | ||
| 2.75 x 2 x 0.6 mm | ||
| 1.2 V | ||
| Automotive | ||
| KR DMLS31.FR | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |