KR DMLN31.23-GYJY-26-J3T3
LED Single Chip Red 621nm 250mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KR DMLN31.23-GYJY-26-J3T3
Secondary Manufacturer Part#: Q65112A9476
- RoHS 10 Compliant
- Tariff Charges
This compact LED device is part of the SYNIOS P2720 family. Given the scalability of this product family, it provides full performance and flexibility with just one footprint.The KR DMLN31.23 product is meant to provide superior light quality in ¼ mm² chip size class.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 621 nm | ||
| 18.6 cd | ||
| 61 lm | ||
| 260 °C | ||
| 250 mA | ||
| 2.6 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 125 °C | ||
| 2SMD | ||
| 630 nm | ||
| 2 | ||
| 2 x 2.75 x 0.6 mm | ||
| 12 V | ||
| Extended Industrial | ||
| KR DMLN31.23 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |