PDP SEO Portlet

KR DELPS1.22-UHVI-26-H3Q4-20-S

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KR DELPS1.22-UHVI-26-H3Q4-20-S
Secondary Manufacturer Part#: Q65112A5163
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
630 nm
1120 mcd
Thinfilm
3.449 lm
30 mA
2.5 V
Surface Mount
Top Mount
-40 to 110 °C
2SMD
623 nm
2
1.6 x 0.8 x 0.6 mm
12 V
Automotive
KR DELPS1.22
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 150 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
9000+
$0.0467
18000+
$0.04418
36000+
$0.04301
72000+
$0.04191
144000+
$0.04086