KR DDLM31.23-5G7H-25-C4U4-140
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KR DDLM31.23-5G7H-25-C4U4-140
Secondary Manufacturer Part#: Q65112A5712
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 627 nm | ||
| 11.1 cd | ||
| Thinfilm | ||
| 35.5 lm | ||
| 200 mA | ||
| 2.7 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 110 °C | ||
| 2SMD | ||
| 2 | ||
| 2.25 x 2.25 x 0.6 mm | ||
| 12 V | ||
| Extended Industrial | ||
| KR DDLM31.23 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |