PDP SEO Portlet

KR DDLM31.23-5G7H-25-C4U4-140

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KR DDLM31.23-5G7H-25-C4U4-140
Secondary Manufacturer Part#: Q65112A5712
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
627 nm
11.1 cd
Thinfilm
35.5 lm
200 mA
2.7 V
Surface Mount
Top Mount
-40 to 110 °C
2SMD
2
2.25 x 2.25 x 0.6 mm
12 V
Extended Industrial
KR DDLM31.23
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.08845
8000+
$0.0877
16000+
$0.08645
32000+
$0.0852
64000+
$0.08395