KR CSLNM1.23-5L8L-24-0
LED Single Chip Red 624nm 2.5A 2-Pin SMD
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KR CSLNM1.23-5L8L-24-0
Secondary Manufacturer Part#: Q65112A5903
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 624 nm | ||
| INGaAlP | ||
| 180 lm | ||
| 2.5 A | ||
| 2.55 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 105 °C | ||
| 2SMD | ||
| 625 nm | ||
| 2 | ||
| 3 x 3 x 0.75 mm | ||
| 1.2 V | ||
| Extended Industrial | ||
| KR CSLNM1.23 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |