KP DELPS1.FP-UGVI-34-Z555
LED Single Chip Without Lens Green 20mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KP DELPS1.FP-UGVI-34-Z555
Secondary Manufacturer Part#: Q65112A3998
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 1120 mcd | ||
| Silver | ||
| InGaN | ||
| 3.1 lm | ||
| 260 °C | ||
| 20 mA | ||
| 3.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 110 °C | ||
| 2SMD | ||
| 2 | ||
| 1.4 x 0.8 x 0.6 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |