KP CSLNM1.F1-8N7P-A-0-1000-R18
LED Single Chip Green 560nm 3000mA 3-Pin CSMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KP CSLNM1.F1-8N7P-A-0-1000-R18
Secondary Manufacturer Part#: Q65113A1223
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 560 nm | ||
| 630 lm | ||
| 260 °C | ||
| 3000 mA | ||
| 3.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 125 °C | ||
| 3CSMD | ||
| 3 | ||
| 3 x 3 x 0.75 mm | ||
| 1.2 V | ||
| Extended Industrial | ||
| CSMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |