KB DELSS2.D1-VHAZ-A-2686-10-S
LED Single Chip Blue x=0.21/y=0.2 20mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KB DELSS2.D1-VHAZ-A-2686-10-S
Secondary Manufacturer Part#: Q65112A8389
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 1800 mcd | ||
| Silver | ||
| InGaN | ||
| 4.95 lm | ||
| 260 °C | ||
| 20 mA | ||
| 3.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 110 °C | ||
| 2SMD | ||
| 2 | ||
| 1.4 x 0.8 x 0.6 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |