KB DELPS2.12-QIRH-24-Z555
LED Single Chip Blue 472nm 20mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KB DELPS2.12-QIRH-24-Z555
Secondary Manufacturer Part#: Q65113A8966
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 472 nm | ||
| 150 mcd | ||
| AlInGaN | ||
| 0.42 lm | ||
| 20 mA | ||
| 3.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 110 °C | ||
| 2SMD | ||
| 461 nm | ||
| 2 | ||
| 1.6 x 0.8 x 0.6 mm | ||
| 5 V | ||
| Automotive | ||
| KB DELPS2.12 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |