PDP SEO Portlet

KB DDLM31.13-6D7E-25-24A4-140

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KB DDLM31.13-6D7E-25-24A4-140
Secondary Manufacturer Part#: Q65112A5716
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
461 nm
3140 mcd
InGaN
10 lm
200 mA
3.4 V
Surface Mount
Top Mount
-40 to 110 °C
2SMD
2
2.25 x 2.25 x 0.6 mm
5 V
Extended Industrial
KB DDLM31.13
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  24000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.0731
8000+
$0.07248
16000+
$0.07145
32000+
$0.07042
64000+
$0.06938