GY JTLPS1.13-JMKN-5F5G-1
LED Single Chip Yellow 200mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GY JTLPS1.13-JMKN-5F5G-1
Secondary Manufacturer Part#: Q65113A5633
- RoHS 10 Compliant
- Tariff Charges
The DURIS® E 2835 color family provide excellent color rendering and supreme efficacy in cost effective industry standard LED. DURIS® E 2835 never fails to impress with its performance on system level.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 80 lm | ||
| 200 mA | ||
| 3.3 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 2 | ||
| 3.5 x 2.8 x 0.7 mm | ||
| Extended Industrial | ||
| GY JTLPS1.13 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |