GY CS8PM1.23-KPKR-35-0-350-R18
LED Single Chip Yellow 592nm 1A 3-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GY CS8PM1.23-KPKR-35-0-350-R18
Secondary Manufacturer Part#: Q65112A6604
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 592 nm | ||
| Gold | ||
| Silicone | ||
| Dome | ||
| 89.2 lm | ||
| 260 °C | ||
| 1 A | ||
| 2.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 3SMD | ||
| 593 nm | ||
| 3 | ||
| 3 x 3 x 2.21 mm | ||
| 1.2 V | ||
| Extended Industrial | ||
| GY CS8PM1.23 | ||
| SMD | ||
| Chip LED | ||
| 80 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |