GW VJLPL1.UL-MPMR-G3G4-1
LED Single Chip Lime 1A 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW VJLPL1.UL-MPMR-G3G4-1
Secondary Manufacturer Part#: Q65113A7278
- RoHS 10 Compliant
- Tariff Charges
The OSLON Pure® 1414, one of the best lumen density, excellent efficiency and color homogeneity. The OSLON Pure® 1414 come with full color spectrum and color temperature of 1800K to 6500K that enable customer to perform color tuning and tight clustering. It can be use stand alone as well as in cluster together to achieve the spectrum that you need.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Lime | ||
| Gold | ||
| 224 lm | ||
| 260 °C | ||
| 1 A | ||
| 3.1 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 2 | ||
| 1.4 x 1.4 x 0.85 mm | ||
| Extended Industrial | ||
| GW VJLPL1.UL | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |