GW QSLMS3.EM-H5H8-XX37-1
LED Chip Warm White 3000K 200mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW QSLMS3.EM-H5H8-XX37-1
Secondary Manufacturer Part#: Q65113A6186
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Warm White | ||
| 80 | ||
| 3000 K | ||
| Silver | ||
| 40.5 lm | ||
| 260 °C | ||
| 200 mA | ||
| 2.75 V | ||
| Surface Mount | ||
| Top Mount | ||
| 3 | ||
| -40 to 105 °C | ||
| 2SMD | ||
| 2 | ||
| 3.3 x 2.95 x 0.75 mm | ||
| Extended Industrial | ||
| GW QSLMS3.EM | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |