GW Q9LR34.EM-M2N1-XX53-1
LED Chip Cool White 5000K 265mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW Q9LR34.EM-M2N1-XX53-1
Secondary Manufacturer Part#: Q65113A6100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cool White | ||
| 80 | ||
| 5000 K | ||
| Silver | ||
| 290 lm | ||
| 260 °C | ||
| 265 mA | ||
| 23.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| 3 | ||
| -40 to 105 °C | ||
| 2SMD | ||
| 2 | ||
| 5 x 5 x 0.7 mm | ||
| Extended Industrial | ||
| GW Q9LR34.EM | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |