GW Q9LR33.PM-M4N3-XX56-1
LED Chip Warm White 3500K 1.05A 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW Q9LR33.PM-M4N3-XX56-1
Secondary Manufacturer Part#: Q65113A4747
- RoHS 10 Compliant
- Tariff Charges
The latest QFN cast 5050 LED version adds to its impressive 5050 line-up of high efficacy performance combined with DLC Premium Lifetime. This OSCONIQ S 5050 leadframe package brings its Robustness stability to another level with a Superior Corrosion protection that further enhance the suitability for Outdoor Professional lighting.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Warm White | ||
| 70 | ||
| 3500 K | ||
| Silver | ||
| 310 lm | ||
| 260 °C | ||
| 1.05 A | ||
| 5.8 V | ||
| Surface Mount | ||
| Top Mount | ||
| 3 | ||
| -40 to 105 °C | ||
| 2SMD | ||
| 2 | ||
| 5 x 5 x 0.7 mm | ||
| Extended Industrial | ||
| GW Q9LR33.PM | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |