PDP SEO Portlet

GW Q9LR33.EM-M2M9-XX56-1

LED Chip Warm White 3500K 1.05A 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW Q9LR33.EM-M2M9-XX56-1
Secondary Manufacturer Part#: Q65113A6084
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Warm White
80
3500 K
Silver
270 lm
260 °C
1.05 A
5.8 V
Surface Mount
Top Mount
3
-40 to 105 °C
2SMD
2
5 x 5 x 0.7 mm
Extended Industrial
GW Q9LR33.EM
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.30408
3000+
$0.30148
6000+
$0.2972
12000+
$0.29291
24000+
$0.28862