PDP SEO Portlet

GW PUSTA1.PM-PAPC-XX53-1-1050

LED Chip Cool White 5000K 3A 3-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW PUSTA1.PM-PAPC-XX53-1-1050
Secondary Manufacturer Part#: Q65112A6877
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cool White
70
5000 K
Gold
Dome
540 lm
260 °C
3 A
3.1 V
Surface Mount
Top Mount
2
-40 to 135 °C
3SMD
3
3.7 x 3.7 x 2.15 mm
GW PUSTA1.PM
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $: