GW PUSTA1.PM-PAPC-XX52-1
LED Chip Cool White 5700K 3A 3-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW PUSTA1.PM-PAPC-XX52-1
Secondary Manufacturer Part#: Q65112A6876
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cool White | ||
| 70 | ||
| 5700 K | ||
| Gold | ||
| Dome | ||
| 540 lm | ||
| 260 °C | ||
| 3 A | ||
| 3.1 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 135 °C | ||
| 3SMD | ||
| 3 | ||
| 3.7 x 3.7 x 2.15 mm | ||
| GW PUSTA1.PM | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |