PDP SEO Portlet

GW PUSTA1.PM-NEPB-XX55-1

LED Chip Neutral White 4000K 3000mA 3-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW PUSTA1.PM-NEPB-XX55-1
Secondary Manufacturer Part#: Q65112A6211
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Neutral White
72
4000 K
Gold
3.6 x 1.4 mm
Dome
520 lm
260 °C
3000 mA
3.1 V
Surface Mount
-40 to 135 °C
3SMD
3
3.7 x 3.7 x 2.15 mm
1.2 V
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9405408440
Schedule B: 9405400000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $: