GW PUSTA1.EM-NANC-XX58-1
LED Single Chip Orange 606nm 70mA 4-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW PUSTA1.EM-NANC-XX58-1
Secondary Manufacturer Part#: Q65112A5872
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Orange | ||
| 606 nm | ||
| Matte Tin | ||
| InGaAlP | ||
| 2.6(Max) x 1.7(Max) mm | ||
| Dome | ||
| 5.35 lm | ||
| 250 °C | ||
| 70 mA | ||
| 2.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 4PLCC | ||
| 610 nm | ||
| 4 | ||
| 3.4(Max) x 3(Max) x 3.7(Max) mm | ||
| 12 V | ||
| Extended Industrial | ||
| PLCC | ||
| Chip LED | ||
| 30 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9405408440 |
| Schedule B: | 9405400000 |