GW PUSRA1.PM-N6P2-XX53-1-700-L
LED Chip Cool White 5000K 1.5A 3-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW PUSRA1.PM-N6P2-XX53-1-700-L
Secondary Manufacturer Part#: Q65113A3975
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cool White | ||
| 70 | ||
| 5000 K | ||
| Gold | ||
| Dome | ||
| 390 lm | ||
| 260 °C | ||
| 1.5 A | ||
| 3.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 3SMD | ||
| 3 | ||
| 3.7 x 3.7 x 2.15 mm | ||
| Extended Industrial | ||
| GW PUSRA1.PM | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |