GW PSLR31.EM-LR-XX53-1-150-R18
LED Uni-Color White 140lm 5000K Chip LED 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW PSLR31.EM-LR-XX53-1-150-R18
Secondary Manufacturer Part#: Q65112A1910
- RoHS 10 Compliant
- Tariff Charges
The compact, mid-power DURIS S 5 LED addresses three different luminous flux levels, using just one package and solder pad. With high efficacies, color quality and long lifetimes it is the ideal choice for all indoor General Lighting applications.
- Package: white SMT package, colored diffused silicone resin
- Viewing angle at 50 % IV : 120°
- Color: 5700 K (white)
- CRI: min. 80 ( typ. 82 )
- Luminous Flux: typ. 121 lm @ 3000 K
- Luminous efficacy: typ. 130 lm/W @ 3000 K
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 5000 K | ||
| 43000 mcd | ||
| Gold | ||
| 2.55 x 2.55 mm | ||
| Square | ||
| 140 lm | ||
| 260 °C | ||
| 200 mA | ||
| 6.6 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 2 | ||
| 3 x 3 x 0.6 | ||
| 1.2 V | ||
| Extended Industrial | ||
| SMD | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |