GW PLTRA1.EM-NBQB-XX56-1
LED Chip Warm White 3500K 3A 3-Pin QFN T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW PLTRA1.EM-NBQB-XX56-1
Secondary Manufacturer Part#: Q65113A5746
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Warm White | ||
| 80 | ||
| 3500 K | ||
| Gold | ||
| 620 lm | ||
| 260 °C | ||
| 3 A | ||
| 3.1 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 135 °C | ||
| 3QFN | ||
| 3 | ||
| 3 x 3 x 0.575 mm | ||
| GW PLTRA1.EM | ||
| QFN | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |