PDP SEO Portlet

GW PLTRA1.EM-NBQB-XX55-1

LED Chip Neutral White 4000K 3A 3-Pin QFN T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW PLTRA1.EM-NBQB-XX55-1
Secondary Manufacturer Part#: Q65113A5747
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Neutral White
80
4000 K
Gold
620 lm
260 °C
3 A
3.1 V
Surface Mount
Top Mount
2
-40 to 135 °C
3QFN
3
3 x 3 x 0.575 mm
GW PLTRA1.EM
QFN
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:9000  Mult:4500  
USD $:
9000+
$1.50535
18000+
$1.4467
27000+
$1.38805
45000+
$1.3294
90000+
$1.30496