GW P9LR35.EM-LSM4-XX510-1
LED Chip White 2200K 800mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW P9LR35.EM-LSM4-XX510-1
Secondary Manufacturer Part#: Q65112A8618
- RoHS 10 Compliant
- Tariff Charges
The latest Duris® S 8 generation of LEDs offers an impressive efficacy performance combined with DLC Premium Lifetime achievement. This 5050 leadframe package offers customers a perfect solution for High Efficacy and Compact Luminaire designs for Outdoor Professional lighting; High-Bays, Streetlights, Area Lights, Flood Lights.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 80 | ||
| 2200 K | ||
| Silver | ||
| 220 lm | ||
| 260 °C | ||
| 800 mA | ||
| 5.8 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 2 | ||
| 5 x 5 x 0.7 mm | ||
| Extended Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |