PDP SEO Portlet

GW P9LR34.PM-M4M8-XX53-1

LED Chip Cool White 5000K 200mA 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW P9LR34.PM-M4M8-XX53-1
Secondary Manufacturer Part#: Q65113A5236
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The latest Duris® S 8 generation of LEDs offers an impressive efficacy performance combined with DLC Premium Lifetime achievement. This 5050 leadframe package offers customers a perfect solution for High Efficacy and Compact Luminaire designs for Outdoor Professional lighting; High-Bays, Streetlights, Area Lights, Flood Lights.

Technical Attributes

Find Similar Parts

Description Value
Cool White
70
5000 K
Silver
260 lm
260 °C
200 mA
23.2 V
Surface Mount
Top Mount
3
-40 to 100 °C
2SMD
2
5 x 5 x 0.7 mm
Extended Industrial
GW P9LR34.PM
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.23352